Filter Your Search
1 - 2 of 2 results
|
SN54LS374FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | YES | QCCN | 45 pF | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 40 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||
|
SN54LS374FK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 28 ns | 1 | 8 | YES | QCCN | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 |