Parametric results for: SN54LS366AW under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sn54ls366aw
Select parts from the table below to compare.
Compare
Compare
SN54LS366AW
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 1 6 YES DFP 3-STATE BUS DRIVER TTL ENABLE LOW 12 mA INVERTED MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL MOTOROLA INC unknown 8542.39.00.01
SN54LS366AW-10
Texas Instruments
Check for Price Obsolete 5 V 18 ns 1 6 YES DFP 45 pF 3-STATE LS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE 2 INVERTED 21 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 DFP,
SN54LS366AW
Texas Instruments
Check for Price No Obsolete 5 V 18 ns 1 6 YES DFP 3-STATE LS BUS DRIVER TTL ENABLE LOW 12 mA 2 INVERTED 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TEXAS INSTRUMENTS INC not_compliant 8542.39.00.01 DFP, FL16,.3
SN54LS366AW
Freescale Semiconductor
Check for Price No Obsolete 5 V 1 6 YES DFP 3-STATE BUS DRIVER TTL ENABLE LOW 12 mA INVERTED MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown 8542.39.00.01 DFP, FL16,.3
SN54LS366AW-00
Texas Instruments
Check for Price Obsolete 5 V 18 ns 1 6 YES DFP 45 pF 3-STATE LS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE 2 INVERTED 21 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 DFP,
TTSN54LS366AW
Twilight Technology Inc
Check for Price No Active 5 V 1 6 YES DFP 3-STATE BUS DRIVER TTL ENABLE LOW 12 mA INVERTED MILITARY R-XDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC unknown 8542.39.00.01