Filter Your Search
1 - 10 of 11 results
|
SN54LS192J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 47 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54LS192J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 25 MHz | BIDIRECTIONAL | DECADE COUNTER | TTL | YES | 4 mA | SYNCHRONOUS | 5 V | 34 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
SN54LS192J
onsemi
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 25 MHz | YES | 4 mA | SYNCHRONOUS | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ON SEMICONDUCTOR | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||||||
|
SN54LS192J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 25 MHz | YES | 4 mA | SYNCHRONOUS | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
SN54LS192JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 25 MHz | YES | SYNCHRONOUS | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54LS192JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 25 MHz | YES | SYNCHRONOUS | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
SN54LS192J
AMD
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54LS192J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 25 MHz | YES | 4 mA | SYNCHRONOUS | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
SN54LS192J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS192J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 25 MHz | YES | SYNCHRONOUS | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |