Filter Your Search
1 - 2 of 2 results
|
SN54LS189AJ
Texas Instruments
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 90 ns | MEMORY CIRCUIT | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
SN54LS189AJ
Rochester Electronics LLC
|
Check for Price | Active | 64 bit | 4 | 16X4 | 5 V | 90 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 60 µA | 5.5 V | 4.5 V | TTL | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.56 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 3A001.A.2.C | 8542.32.00.41 |