Parametric results for: SN54LS169B. under Counters

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
Manufacturer Part Number: sn54ls169b
Select parts from the table below to compare.
Compare
Compare
8001802EA
Texas Instruments
$9.1830 Yes No Active 5 V 37 ns 40 ns 1 4 NO DIP 12 MHz 45 pF BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 20 MHz 24 mA SYNCHRONOUS 45 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Qualified e0 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01
SNJ54LS169BFK
Texas Instruments
Check for Price Yes No Active 5 V 25 ns 40 ns 1 4 YES QCCN 20 MHz 45 pF BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 20 MHz 24 mA SYNCHRONOUS 45 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01
SN54LS169BW
Texas Instruments
Check for Price Obsolete 5 V 25 ns 1 4 YES DFP 45 pF BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 20 MHz YES SYNCHRONOUS 45 mA 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC DFP DFP, 16 unknown 8542.39.00.01
SN54LS169BFK
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 25 ns 1 4 YES QCCN BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 20 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY S-CQCC-N20 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 8542.39.00.01
SN54LS169BFK
Texas Instruments
Check for Price No Obsolete 5 V 25 ns 1 4 YES QCCN 20 MHz 45 pF BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 20 MHz YES 12 mA SYNCHRONOUS 45 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant 8542.39.00.01
SNJ54LS169BW
Texas Instruments
Check for Price Yes No Active 5 V 25 ns 40 ns 1 4 YES DFP 20 MHz 45 pF BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 20 MHz 24 mA SYNCHRONOUS 45 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.16 mm TEXAS INSTRUMENTS INC DFP DFP, FL16,.3 16 not_compliant EAR99 8542.39.00.01
80018022A
Texas Instruments
Check for Price Yes No Active 5 V 37 ns 40 ns 1 4 YES QCCN 12 MHz 45 pF BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 20 MHz 24 mA SYNCHRONOUS 45 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01
8001802FA
Texas Instruments
Check for Price Yes No Active 5 V 37 ns 40 ns 1 4 YES DFP 12 MHz 45 pF BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 20 MHz 24 mA SYNCHRONOUS 45 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.16 mm TEXAS INSTRUMENTS INC DFP DFP, FL16,.3 16 not_compliant EAR99 8542.39.00.01
SN54LS169BJ
Texas Instruments
Check for Price Yes No Active 5 V 25 ns 40 ns 1 4 NO DIP 20 MHz 45 pF BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 20 MHz 24 mA SYNCHRONOUS 45 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
SNJ54LS169BJ
Texas Instruments
Check for Price Yes No Active 5 V 25 ns 40 ns 1 4 NO DIP 20 MHz 45 pF BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 20 MHz 24 mA SYNCHRONOUS 45 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01 Texas Instruments