Filter Your Search
1 - 8 of 8 results
|
SN54LS137JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS LATCHES; 2 ENABLE INPUTS | LATCHED | INVERTED | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SN54LS137J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 38 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS LATCHES | LATCHED | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||||
|
SN54LS137J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 38 ns | 38 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS LATCHES | LATCHED | 4 mA | INVERTED | 18 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||
|
SN54LS137J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS LATCHES; 2 ENABLE INPUTS | LATCHED | INVERTED | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||
|
SN54LS137J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | NO | DIP | OTHER DECODER/DRIVER | TTL | 4 mA | 5 V | 18 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
SN54LS137JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS LATCHES; 2 ENABLE INPUTS | LATCHED | INVERTED | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
TTSN54LS137J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 38 ns | 38 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | LATCHED | 4 mA | INVERTED | 18 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SN54LS137J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS LATCHES; 2 ENABLE INPUTS | LATCHED | INVERTED | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | 620-09 | unknown | EAR99 | 8542.39.00.01 |