Filter Your Search
1 - 6 of 6 results
|
SN54LS132W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | YES | DFP | 15 pF | LS | NAND GATE | TTL | 14 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN54LS132W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | DFP | 15 pF | YES | LS | NAND GATE | TTL | 4 mA | 14 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | DFP | 14 | ||||
|
SN54LS132W
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 22 ns | 4 | 2 | YES | DFP | YES | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
TTSN54LS132W
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 22 ns | 4 | 2 | YES | DFP | YES | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS132W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | YES | DFP | 15 pF | LS | NAND GATE | TTL | 14 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN54LS132W
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 22 ns | 4 | 2 | YES | DFP | YES | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL14,.3 | unknown | 8542.39.00.01 |