Filter Your Search
1 - 8 of 8 results
|
SN54LS12J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 28 ns | 3 | 3 | NO | DIP | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
SN54LS12JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 28 ns | 3 | 3 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 3.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS12J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 32 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 4 mA | 5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||
|
SN54LS12J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 28 ns | 3 | 3 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 3.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
SN54LS12J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 28 ns | 32 ns | 3 | 3 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 4 mA | 3.3 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
SN54LS12J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 28 ns | 3 | 3 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 3.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN54LS12J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 28 ns | 3 | 3 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 3.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS12JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 28 ns | 3 | 3 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 3.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |