Parametric results for: SN54LS114AJ under FF/Latches

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: sn54ls114aj
Select parts from the table below to compare.
Compare
Compare
TTSN54LS114AJ
Twilight Technology Inc
Check for Price Buy No Active 5 V 42 ns 2 2 NO DIP 30 MHz NEGATIVE EDGE LS J-K FLIP-FLOP TTL 4 mA COMPLEMENTARY 6 mA MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
SN54LS114AJ
Texas Instruments
Check for Price Buy No Obsolete 5 V 20 ns 1 2 NO DIP 15 pF NEGATIVE EDGE LS J-K FLIP-FLOP TTL WITH INDIVIDUAL SET INPUTS 45 MHz COMPLEMENTARY 6 mA 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01 DIP 14
SN54LS114AJ-00
Texas Instruments
Check for Price Buy Obsolete 5 V 20 ns 1 2 NO DIP 15 pF NEGATIVE EDGE LS J-K FLIP-FLOP TTL WITH INDIVIDUAL SET INPUTS 30 MHz COMPLEMENTARY 6 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN54LS114AJ
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 20 ns 1 2 NO DIP NEGATIVE EDGE LS J-K FLIP-FLOP TTL WITH INDIVIDUAL SET INPUTS 45 MHz COMPLEMENTARY 5.5 V 4.5 V MILITARY R-CDIP-T14 COMMERCIAL e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ROCHESTER ELECTRONICS LLC DIP, unknown DIP 14
SN54LS114AJ
Motorola Semiconductor Products
Check for Price Buy No Obsolete 5 V 20 ns 1 2 NO DIP 30 MHz 15 pF NEGATIVE EDGE LS J-K FLIP-FLOP TTL WITH INDIVIDUAL SET INPUTS 30 MHz 4 mA COMPLEMENTARY 6 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC 632-08 unknown 8542.39.00.01
SN54LS114AJ
Motorola Mobility LLC
Check for Price Buy No Obsolete 5 V 20 ns 1 2 NO DIP 30 MHz 15 pF NEGATIVE EDGE LS J-K FLIP-FLOP TTL WITH INDIVIDUAL SET INPUTS 30 MHz 4 mA COMPLEMENTARY 6 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14
SN54LS114AJD
Motorola Semiconductor Products
Check for Price Buy Obsolete 5 V 20 ns 1 2 NO DIP 15 pF NEGATIVE EDGE LS J-K FLIP-FLOP TTL WITH INDIVIDUAL SET INPUTS 30 MHz COMPLEMENTARY 6 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, unknown 8542.39.00.01
SN54LS114AJ
Freescale Semiconductor
Check for Price Buy No Obsolete 5 V 2 NO DIP 30 MHz NEGATIVE EDGE J-K FLIP-FLOP TTL 4 mA 5 V 6 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
SN54LS114AJD
Motorola Mobility LLC
Check for Price Buy Obsolete 5 V 20 ns 1 2 NO DIP 15 pF NEGATIVE EDGE LS J-K FLIP-FLOP TTL WITH INDIVIDUAL SET INPUTS 30 MHz COMPLEMENTARY 6 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, unknown 8542.39.00.01 DIP 14