Filter Your Search
1 - 2 of 2 results
|
SN54LS114AFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 2 | YES | QCCN | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | WITH INDIVIDUAL SET INPUTS | 45 MHz | COMPLEMENTARY | 6 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||
|
SN54LS114AFK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 1 | 2 | YES | QCCN | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | WITH INDIVIDUAL SET INPUTS | 45 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QFN | QCCN, | 20 | unknown |