Filter Your Search
1 - 2 of 2 results
|
SN54HCT651FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 8 | YES | QCCN | 150 pF | 3-STATE | HCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||
|
SN54HCT651FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 54 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | INVERTED | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 |