Filter Your Search
1 - 8 of 8 results
|
SN54HCT574FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 8 | YES | QCCN | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||
|
SN54HCT574J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 80 ns | 1 | 8 | NO | DIP | 20 MHz | 150 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||
|
SN54HCT574W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 8 | YES | DFP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
SN54HCT574WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 8 | YES | DFP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
SN54HCT574FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 80 ns | 1 | 8 | YES | QCCN | 20 MHz | 150 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||
|
SN54HCT574FH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | YES | QCCN | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 6 mA | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN54HCT574J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 8 | NO | DIP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN54HCT574FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 8 | YES | QCCN | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 |