Filter Your Search
1 - 7 of 7 results
|
SN54HCT139W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | YES | DFP | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SN54HCT139J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 51 ns | 51 ns | 2 | NO | DIP | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
SN54HCT139J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | NO | DIP | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SN54HCT139FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 51 ns | 51 ns | 2 | YES | QCCN | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
SN54HCT139FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | YES | QCCN | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SN54HCT139WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | YES | DFP | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SN54HCT139FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | YES | QCCN | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 |