Filter Your Search
1 - 10 of 25 results
|
JM38510/65302BCA
Texas Instruments
|
$30.8539 | Yes | No | Active | 5 V | 250 ns | 2 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SN54HC74FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 50 ns | 2 | 1 | YES | QCCN | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 21 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-8405601VCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 250 ns | 50 ns | 2 | 1 | NO | DIP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN54HC74FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 250 ns | 2 | 1 | YES | QCCN | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | 5.2 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||||||||
|
8405601DA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 250 ns | 2 | 1 | YES | DFP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
5962-8405601VDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 250 ns | 50 ns | 2 | 1 | YES | DFP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN54HC74J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 250 ns | 2 | 1 | NO | DIP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SNJ54HC74W
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 250 ns | 2 | 1 | YES | DFP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SNJ54HC74FK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 250 ns | 2 | 1 | YES | QCCN | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | LCCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SN54HC74J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 50 ns | 2 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 21 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |