Parametric results for: SN54HC7266 under Gates

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: sn54hc7266
Select parts from the table below to compare.
Compare
Compare
SN54HC7266FK-00
Texas Instruments
Check for Price Obsolete 5 V 30 ns 4 2 YES QCCN 50 pF HC/UH XNOR GATE CMOS 6 V 2 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, unknown 8542.39.00.01
SN54HC7266FH
Texas Instruments
Check for Price No Obsolete 5 V 150 ns 4 2 YES QCCN NO HC/UH XNOR GATE CMOS 6 V 2 V MILITARY S-XQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 8542.39.00.01
SN54HC7266J-00
Texas Instruments
Check for Price Obsolete 5 V 30 ns 4 2 NO DIP 50 pF HC/UH XNOR GATE CMOS 6 V 2 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN54HC7266J
Texas Instruments
Check for Price No No Obsolete 5 V 150 ns 30 ns 4 2 NO DIP 50 pF NO HC/UH XNOR GATE CMOS 5.2 mA 6 V 2 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01 DIP 14
SN54HC7266FK
Texas Instruments
Check for Price No No Obsolete 5 V 150 ns 30 ns 4 2 YES QCCN 50 pF NO HC/UH XNOR GATE CMOS 5.2 mA 6 V 2 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 8542.39.00.01 QLCC 20