Filter Your Search
1 - 10 of 11 results
|
SN54HC684W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 413 ns | 1 | 8 | YES | DFP | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH A=B AND A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
SN54HC684FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 88 ns | 1 | 8 | YES | QCCN | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH A = B & A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||
|
SN54HC684J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 413 ns | 1 | 8 | NO | DIP | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH A=B AND A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN54HC684WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 413 ns | 1 | 8 | YES | DFP | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH A=B AND A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||
|
SN54HC684FK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 413 ns | 1 | 8 | YES | QCCN | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH A=B AND A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
SN54HC684FH
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SN54HC684FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 413 ns | 1 | 8 | YES | QCCN | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH A=B AND A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||
|
SN54HC684J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 88 ns | 1 | 8 | NO | DIP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH A = B & A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SN54HC684FH
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCN | MAGNITUDE COMPARATOR | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN54HC684FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 413 ns | 1 | 8 | YES | QCCN | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH A=B AND A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 |