Filter Your Search
1 - 4 of 4 results
|
SN54HC682FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 413 ns | 1 | 8 | YES | QCCN | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||
|
SN54HC682FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 413 ns | 1 | 8 | YES | QCCN | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||
|
SN54HC682FK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 413 ns | 1 | 8 | YES | QCCN | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | |||||||
|
SN54HC682FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 413 ns | 1 | 8 | YES | QCCN | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 |