Filter Your Search
1 - 5 of 5 results
|
SN54HC658JT
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | INVERTED | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN54HC658FK
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | INVERTED | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN54HC658FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 71 ns | 1 | 8 | YES | QCCN | 150 pF | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | GENERATES PARITY ON BOTH DIRECTIONS | 2 | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | ||||||
|
SN54HC658FH
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | INVERTED | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN54HC658JT-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 71 ns | 1 | 8 | NO | DIP | 150 pF | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | GENERATES PARITY ON BOTH DIRECTIONS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |