Filter Your Search
1 - 2 of 2 results
|
SN54HC590FH
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 210 ns | 210 ns | 1 | 8 | YES | QCCN | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | NO | 7.8 mA | ASYNCHRONOUS | 160 µA | 6 V | 2 V | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||
|
SN54HC590FH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 210 ns | 1 | 8 | YES | QCCN | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 |