Filter Your Search
1 - 10 of 11 results
![]() |
SNJ54HC574J
Texas Instruments
|
$13.7378 | Yes | No | Active | 5 V | 400 ns | 66 ps | 8 | 8 | NO | DIP | 20 MHz | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | ENABLE LOW | 7.8 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
SNJ54HC574W
Texas Instruments
|
$27.5718 | Yes | No | Active | 5 V | 400 ns | 66 ps | 8 | 8 | YES | DFP | 20 MHz | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | ENABLE LOW | 7.8 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
SNJ54HC574FK
Texas Instruments
|
$29.0349 | Yes | No | Active | 5 V | 400 ns | 66 ps | 8 | 8 | YES | QCCN | 20 MHz | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | ENABLE LOW | 7.8 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
JM38510/65604BRA
Texas Instruments
|
$33.4445 | Yes | No | Active | 5 V | 400 ns | 80 ps | 8 | 8 | NO | DIP | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | ENABLE LOW | 7.8 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
SN54HC574FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 8 | YES | QCCN | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN54HC574J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 8 | NO | DIP | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN54HC574FH
Texas Instruments
|
Check for Price | No | Obsolete | 8 | YES | QCCN | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 6 mA | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
![]() |
SN54HC574J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 400 ns | 66 ps | 8 | 8 | NO | DIP | 20 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | ENABLE LOW | 7.8 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN54HC574FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 8 | YES | QCCN | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
M38510/65604BRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 400 ns | 80 ps | 8 | 8 | NO | DIP | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | ENABLE LOW | 7.8 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |