Parametric results for: SN54HC365J under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: sn54hc365j
Select parts from the table below to compare.
Compare
Compare
SN54HC365J-00
Texas Instruments
Check for Price Obsolete 5 V 36 ns 1 6 NO DIP 150 pF 3-STATE HC/UH BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 TRUE 6 V 2 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN54HC365J
Texas Instruments
Check for Price Yes No Active 5 V 180 ns 29 ns 6 6 NO DIP 150 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 6 mA 2 TRUE 80 µA 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC 0.300 INCH, CERAMIC, DIP-16 not_compliant 8542.39.00.01 DIP 16 EAR99 Texas Instruments