Filter Your Search
1 - 5 of 5 results
|
SN54HC258J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 245 ns | 35 ns | 4 | 2 | 1 | NO | DIP | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||
|
SN54HC258FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 245 ns | 35 ns | 4 | 2 | 1 | YES | QCCN | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||
|
SN54HC258FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 48 ns | 4 | 2 | 1 | YES | QCCN | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
SN54HC258J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 48 ns | 4 | 2 | 1 | NO | DIP | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN54HC258FH
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 2 | YES | QCCN | 3-STATE | MULTIPLEXER | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 |