Parametric results for: SN54HC21 under Gates

Filter Your Search

1 - 10 of 15 results

|
-
-
-
Manufacturer Part Number: sn54hc21
Select parts from the table below to compare.
Compare
Compare
SN54HC21J
Texas Instruments
$3.5900 Yes No Active 5 V 165 ns 33 ns 2 4 NO DIP 50 pF NO HC/UH AND GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm 887620 TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01 12.4 1630.6 20219.441 AND Gate 2-Element 4-IN CMOS 14-Pin CDIP Tube Texas Instruments 2023-03-07 16:10:32 4848.735001 12.4 60124.3140124 Military: -55C to +125C 2024-01-23 7439-92-1 97 YES 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
5962-8857601CA
Texas Instruments
Check for Price Yes No Active 5 V 165 ns 265 ns 2 4 NO DIP 50 pF NO HC/UH AND GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm 887620 TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01 12.4 1630.6 20219.441 4848.735001 12.4 60124.3140124 Military: -55C to +125C 2024-06-27 7439-92-1 97 YES 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object]
SN54HC21FK
Rochester Electronics LLC
Check for Price Active 5 V 165 ns 2 4 YES QCCN HC/UH AND GATE CMOS 6 V 2 V MILITARY S-CQCC-N20 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 8542.39.00.01 12.4 356.15 4416.26 12.4 Military: -55C to +125C DRC Conflict Free CMRT V4.10
SN54HC21W
Texas Instruments
Check for Price Obsolete 5 V 165 ns 2 4 YES DFP 50 pF HC/UH AND GATE CMOS 6 V 2 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.29 mm 9.21 mm 887620 TEXAS INSTRUMENTS INC DFP DFP, 14 unknown 8542.39.00.01 12.4 602.4 7469.76 12.4 Military: -55C to +125C [object Object]
SN54HC21FK
Texas Instruments
Check for Price No Obsolete 5 V 165 ns 33 ns 2 4 YES QCCN 50 pF NO HC/UH AND GATE CMOS 5.2 mA 6 V 2 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm 887620 TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant 8542.39.00.01 12.4 356.15 4416.26 12.4 Military: -55C to +125C 2018-06-27 7439-92-1 50 [object Object]
SNJ54HC21FK
Texas Instruments
Check for Price Yes No Active 5 V 165 ns 33 ns 2 4 YES QCCN 50 pF NO HC/UH AND GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm 887620 TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01 12.4 356.15 4416.26 347.441778 12.4 4308.2780472 Military: -55C to +125C 2024-06-27 7439-92-1 99 YES 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
SN54HC219J
Texas Instruments
Check for Price No Obsolete NO DIP 3-STATE CMOS MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant 3A001.A.2.C 8542.32.00.41 12 1187.4 14248.8 12 Military: -55C to +125C 2019-01-15 7439-92-1 50 [object Object] 81 ns STANDARD SRAM 4 16 words 16 ASYNCHRONOUS 16X4 PARALLEL
SN54HC21FK-00
Texas Instruments
Check for Price Obsolete 5 V 33 ns 2 4 YES QCCN 50 pF HC/UH AND GATE CMOS 6 V 2 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm 887620 TEXAS INSTRUMENTS INC QCCN, unknown 8542.39.00.01 12.4 Military: -55C to +125C [object Object]
SN54HC21FH
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 165 ns 33 ns 2 4 YES QCCN 50 pF NO HC/UH AND GATE CMOS 5.2 mA 40 µA 6 V 2 V S-XQCC-N20 125 °C -55 °C 20 UNSPECIFIED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01 12.4 356.15 4416.26 12.4 Military: -55C to +125C DRC Conflict Free CMRT V4.10
SN54HC219FH
Texas Instruments
Check for Price No Obsolete YES QCCN 3-STATE CMOS MILITARY S-XQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 3A001.A.2.C 8542.32.00.41 12 Military: -55C to +125C 2018-06-27 7439-92-1 50 [object Object] 81 ns STANDARD SRAM 4 16 words 16 ASYNCHRONOUS 16X4 PARALLEL