Filter Your Search
1 - 4 of 4 results
|
SN54HC174FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 240 ns | 1 | 6 | YES | QCCN | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||
|
SN54HC174FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 48 ns | 1 | 6 | YES | QCCN | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 21 MHz | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||
|
SN54HC174FK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 240 ns | 1 | 6 | YES | QCCN | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||
|
SN54HC174FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 240 ns | 1 | 6 | YES | QCCN | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | 5.2 mA | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 |