Filter Your Search
1 - 2 of 2 results
|
SN54HC132FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 186 ns | 37 ns | 4 | 2 | YES | QCCN | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||
|
SN54HC132FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 37 ns | 4 | 2 | YES | QCCN | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 |