Filter Your Search
1 - 10 of 23 results
|
SNJ54HC02J
Texas Instruments
|
$8.3038 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | LG-MAX | 4 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
JM38510/65101BCA
Texas Instruments
|
$14.3503 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | LG-MAX | 4 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/65101BDA
Texas Instruments
|
$18.1436 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | YES | DFP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 4 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 5.97 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
JM38510/65101B2A
Texas Instruments
|
$21.1307 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | YES | QCCN | 50 pF | NO | HC/UH | NOR GATE | CMOS | 4 mA | 40 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SNJ54HC02FK
Texas Instruments
|
$22.0393 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | YES | QCCN | 50 pF | NO | HC/UH | NOR GATE | CMOS | 4 mA | 40 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SNJ54HC02W
Texas Instruments
|
$22.2386 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | YES | DFP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 4 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 5.97 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
84041012A
Texas Instruments
|
$22.3532 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | YES | QCCN | 50 pF | NO | HC/UH | NOR GATE | CMOS | 4 mA | 40 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-8404101VCA
Texas Instruments
|
$61.2143 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | LG-MAX | 4 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN54HC02FK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 135 ns | 4 | 2 | YES | QCCN | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN54HC02FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 4 | 2 | YES | QCCN | 50 pF | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 |