Parametric results for: SN54H11J under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn54h11j
Select parts from the table below to compare.
Compare
Compare
SN54H11J
Texas Instruments
Check for Price No No Obsolete 5 V 12 ns 3 3 NO DIP 25 pF NO TTL/H/L AND GATE TTL 48 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN54H11J-00
Texas Instruments
Check for Price Obsolete 5 V 12 ns 3 3 NO DIP 25 pF TTL/H/L AND GATE TTL 48 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN54H11J
Rochester Electronics LLC
Check for Price No No Active 5 V 12 ns 3 3 NO DIP TTL/H/L AND GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01