Filter Your Search
1 - 10 of 18 results
|
JM38510/33203BSA
Texas Instruments
|
$8.3078 | Yes | No | Active | 5 V | 7 ns | 8 | 4 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
JM38510/33203BRA
Texas Instruments
|
$9.9862 | Yes | No | Active | 5 V | 7 ns | 8 | 4 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SNJ54F244J
Texas Instruments
|
$9.9862 | Yes | No | Active | 5 V | 7 ns | 7 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/33203B2A
Texas Instruments
|
$11.2979 | Yes | No | Active | 5 V | 7 ns | 8 | 4 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SNJ54F244FK
Texas Instruments
|
$11.7225 | Yes | No | Active | 5 V | 7 ns | 7 ns | 8 | 4 | YES | QCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SNJ54F244W
Texas Instruments
|
$16.8576 | Yes | No | Active | 5 V | 7 ns | 7 ns | 8 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN54F244J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 7 ns | 7 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
M38510/33203B2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 6.5 ns | 7 ns | 8 | 4 | YES | QCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
M38510/33203BRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 6.5 ns | 7 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||
|
5962-9758601QRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 7 ns | 7 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |