Parametric results for: SN54F138 under Decoder/Drivers

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: sn54f138
Select parts from the table below to compare.
Compare
Compare
SNJ54F138FK
Texas Instruments
Check for Price Yes No Active 5 V 12 ns 9 ns 1 YES QCCN 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01
SNJ54F138J
Texas Instruments
Check for Price Yes No Active 5 V 12 ns 9 ns 1 NO DIP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
JM38510/33701B2A
Texas Instruments
Check for Price Yes No Active 5 V 12 ns 9 ns 1 YES QCCN 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01
SN54F138J
Texas Instruments
Check for Price Yes No Active 5 V 12 ns 9 ns 1 NO DIP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
5962-9758201QFA
Texas Instruments
Check for Price Yes No Active 5 V 12 ns 9 ns 1 YES DFP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.16 mm TEXAS INSTRUMENTS INC DFP CERAMIC, DFP-16 16 not_compliant EAR99 8542.39.00.01
M38510/33701B2A
Texas Instruments
Check for Price Yes No Active 5 V 12 ns 9 ns 1 YES QCCN 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01
5962-9758201QEA
Texas Instruments
Check for Price Yes No Active 5 V 12 ns 9 ns 1 NO DIP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01
SN54F138FK
Rochester Electronics LLC
Check for Price Active 5 V 12 ns 1 YES QCCN F/FAST 3-LINE TO 8-LINE DECODER TTL 3 ENABLE INPUTS STANDARD INVERTED 5.5 V 4.5 V MILITARY S-CQCC-N20 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QCCN, unknown EAR99 8542.39.00.01
JM38510/33701BFA
Texas Instruments
Check for Price Yes No Active 5 V 12 ns 9 ns 1 YES DFP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.16 mm TEXAS INSTRUMENTS INC DFP CERAMIC, DFP-16 16 not_compliant EAR99 8542.39.00.01
M38510/33701BEA
Texas Instruments
Check for Price Yes No Active 5 V 12 ns 9 ns 1 NO DIP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.92 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01