Filter Your Search
1 - 1 of 1 results
|
SN54BCT29863BW
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.9 ns | 1 | 9 | YES | DFP | 50 pF | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 45 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 24 | unknown | 8542.39.00.01 |