Parametric results for: SN54AS873FK under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn54as873fk
Select parts from the table below to compare.
Compare
Compare
SN54AS873FKR
Texas Instruments
Check for Price Obsolete 5 V 14 ns 2 4 YES QCCN 50 pF 3-STATE AS BUS DRIVER TTL WITH CLEAR 2 TRUE 110 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 11.43 mm 11.43 mm TEXAS INSTRUMENTS INC QLCC QCCN, 28 unknown 8542.39.00.01
SN54AS873FK
Texas Instruments
Check for Price No Obsolete 5 V 14 ns 14 ns 2 4 YES QCCN 50 pF 3-STATE AS BUS DRIVER TTL WITH CLEAR 32 mA 2 TRUE 110 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 11.43 mm 11.43 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC28,.45SQ 28 not_compliant 8542.39.00.01