Filter Your Search
1 - 10 of 38 results
|
SNJ54AS867FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 16 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN54AS869FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT; COUNT ENABLE INPUTS | 40 MHz | YES | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SNJ54AS867JT
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 16 ns | 22 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | 20 mA | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||||
|
5962-8952601LA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 16 ns | 35 ns | 1 | 8 | NO | DIP | 40 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | RCO OUTPUT; COUNT ENABLE INPUTS | 40 MHz | YES | 20 mA | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||
|
SNJ54AS869W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 16 ns | 1 | 8 | YES | DFP | 40 MHz | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | RCO OUTPUT; COUNT ENABLE INPUTS | 40 MHz | YES | 20 mA | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.085 mm | 14.355 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL24,.4 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
5962-9757201QCA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 4 | 2 | NO | DIP | NO | AS | XOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN54AS869FH-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT; COUNT ENABLE INPUTS | 40 MHz | YES | SYNCHRONOUS | 180 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN54AS869FH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN54AS86AFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AS | XOR GATE | TTL | 38 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN54AS866FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 8 | YES | QCCN | 50 pF | AS | MAGNITUDE COMPARATOR | TTL | OPEN COLLECTOR A = B OUTPUT; ARITHMETIC COMPARISON; CASCADABLE; OUTPUT LATCH | TRUE | 240 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 |