Filter Your Search
1 - 6 of 6 results
|
SN54AS856FH-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | QCCN | 3-STATE | AS | REGISTERED BUS TRANSCEIVER | TTL | EIGHT SELECTABLE MODES; READ BACK; SERIAL SHIFT IN DATA FOR SCAN | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
SN54AS856JT-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | AS | REGISTERED BUS TRANSCEIVER | TTL | EIGHT SELECTABLE MODES; READ BACK; SERIAL SHIFT IN DATA FOR SCAN | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN54AS856JT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AS | REGISTERED BUS TRANSCEIVER | TTL | EIGHT SELECTABLE MODES; READ BACK | 2 | TRUE | 200 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | 8542.39.00.01 | DIP | 24 | |||
|
SN54AS856FH
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCN | TTL | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
SN54AS856FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | AS | REGISTERED BUS TRANSCEIVER | TTL | EIGHT SELECTABLE MODES; READ BACK | 2 | TRUE | 200 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 28 | ||||||
|
SN54AS856FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | AS | REGISTERED BUS TRANSCEIVER | TTL | EIGHT SELECTABLE MODES; READ BACK | 2 | TRUE | 200 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, | not_compliant | 8542.39.00.01 | QLCC | 28 |