Filter Your Search
1 - 8 of 8 results
|
5962-8776601RA
Texas Instruments
|
$25.7461 | Yes | No | Active | 5 V | 5 ns | 5 ns | 1 | 2 | NO | DIP | 50 pF | NO | AS | NAND GATE | TTL | 48 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
5962-8776601SA
Texas Instruments
|
$31.8757 | Yes | No | Active | 5 V | 5 ns | 5 ns | 1 | 2 | YES | DFP | 50 pF | NO | AS | NAND GATE | TTL | 48 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SNJ54AS804BJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 ns | 5 ns | 1 | 2 | NO | DIP | 50 pF | NO | AS | NAND GATE | TTL | IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V | 48 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN54AS804BJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 ns | 5 ns | 1 | 2 | NO | DIP | 50 pF | NO | AS | NAND GATE | TTL | IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V | 48 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
5962-87766012A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 ns | 5 ns | 1 | 2 | YES | QCCN | 50 pF | NO | AS | NAND GATE | TTL | 48 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SNJ54AS804BW
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 ns | 5 ns | 1 | 2 | YES | DFP | 50 pF | NO | AS | NAND GATE | TTL | 48 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN54AS804BFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 6 | 2 | YES | QCCN | 50 pF | NO | AS | NAND GATE | TTL | 40 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
SNJ54AS804BFK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 ns | 5 ns | 1 | 2 | YES | QCCN | 50 pF | NO | AS | NAND GATE | TTL | IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V | 48 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | CERAMIC, CC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |