Filter Your Search
1 - 7 of 7 results
|
SN54AS286FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 9 | YES | QCCN | 50 pF | AS | PARITY GENERATOR/CHECKER | TTL | EVEN PARITY GENERATOR; ODD/EVEN PARITY C... more | TRUE | 43 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||||
|
SN54AS286J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 9 | NO | DIP | AS | PARITY GENERATOR/CHECKER | TTL | EVEN PARITY GENERATOR; ODD/EVEN PARITY C... more | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN54AS286J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 1 | 9 | NO | DIP | 50 pF | 3-STATE | AS | PARITY GENERATOR/CHECKER | TTL | EVEN PARITY GENERATOR; ODD/EVEN PARITY C... more | TRUE | 43 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||
|
SN54AS286FH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | QCCN | PARITY GENERATOR/CHECKER | TTL | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
5962-8966301CA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 1 | 9 | NO | DIP | 3-STATE | AS | PARITY GENERATOR/CHECKER | TTL | EVEN PARITY GENERATOR; ODD/EVEN PARITY C... more | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | |||||
|
SNJ54AS286FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 1 | 9 | YES | QCCN | 50 pF | 3-STATE | AS | PARITY GENERATOR/CHECKER | TTL | EVEN PARITY GENERATOR; ODD/EVEN PARITY C... more | TRUE | 43 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||
|
SN54AS286FH-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 9 | YES | QCCN | AS | PARITY GENERATOR/CHECKER | TTL | EVEN PARITY GENERATOR; ODD/EVEN PARITY C... more | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 |