Filter Your Search
1 - 2 of 2 results
|
SN54ALS874BFK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 16 ns | 2 | 4 | YES | QCCN | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | |||||||||
|
SN54ALS874BFK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16 ns | 2 | 4 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | QFN | 28 |