Parametric results for: SN54ALS808AFK under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn54als808afk
Select parts from the table below to compare.
Compare
Compare
SN54ALS808AFK
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 10 ns 6 2 YES QCCN ALS AND GATE TTL IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 8542.39.00.01
SN54ALS808AFK
Texas Instruments
Check for Price No No Obsolete 5 V 10 ns 6 2 YES QCCN 50 pF NO ALS AND GATE TTL IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V 12 mA 16 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 8542.39.00.01