Filter Your Search
1 - 2 of 2 results
|
SN54ALS634JD-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 65 ns | 1 | 32 | NO | DIP | 3-STATE | ALS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS | 250 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
SN54ALS634JD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 65 ns | 1 | 32 | NO | DIP | 50 pF | 3-STATE | ALS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS | 250 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP48,.6 | not_compliant | 8542.39.00.01 |