Parametric results for: SN54ALS374FK under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn54als374fk
Select parts from the table below to compare.
Compare
Compare
SN54ALS374FK
Texas Instruments
Check for Price No No Obsolete 5 V 17 ns 1 8 YES QCCN 30 MHz 50 pF POSITIVE EDGE 3-STATE ALS BUS DRIVER TTL 12 mA 2 TRUE 28 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 8542.39.00.01
SN54ALS374FK
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 17 ns 1 8 YES QCCN 3-STATE ALS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 8542.39.00.01