Filter Your Search
1 - 10 of 14 results
|
SNJ54ALS30AJ
Texas Instruments
|
$8.0200 | Yes | No | Active | 5 V | 15 ns | 15 ns | 1 | 8 | NO | DIP | 50 pF | NO | 3-STATE | ALS | NAND GATE | TTL | 20 mA | 900 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
JM38510/37004BCA
Texas Instruments
|
$15.5325 | Yes | No | Active | 5 V | 15 ns | 1 | 8 | NO | DIP | 3-STATE | ALS | NAND GATE | TTL | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
JM38510/37004B2A
Texas Instruments
|
$18.2370 | Yes | No | Active | 5 V | 15 ns | 1 | 8 | YES | QCCN | 3-STATE | ALS | NAND GATE | TTL | 20 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SNJ54ALS30AW
Texas Instruments
|
$19.7968 | Yes | No | Active | 5 V | 15 ns | 15 ns | 1 | 8 | YES | DFP | 50 pF | NO | 3-STATE | ALS | NAND GATE | TTL | 20 mA | 900 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SNJ54ALS30AFK
Texas Instruments
|
$20.0743 | Yes | No | Active | 5 V | 15 ns | 15 ns | 1 | 8 | YES | QCCN | 50 pF | NO | 3-STATE | ALS | NAND GATE | TTL | 20 mA | 900 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN54ALS30AJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 15 ns | 1 | 8 | NO | DIP | 50 pF | NO | 3-STATE | ALS | NAND GATE | TTL | 20 mA | 900 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SN54ALS30AFH
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
M38510/37004B2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 22 ns | 22 ns | 1 | 8 | YES | QCCN | 50 pF | NO | ALS | NAND GATE | TTL | 20 mA | 900 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||||
|
5962-8683701DA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 14 ns | 1 | 8 | YES | DFP | 50 pF | NO | 3-STATE | ALS | NAND GATE | TTL | 20 mA | 900 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN54ALS30AFH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 1 | 8 | YES | QCCN | NO | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 |