Filter Your Search
1 - 3 of 3 results
|
SN54ALS253J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 30 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | ALS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||
|
SN54ALS253J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | TRUE | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54ALS253J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 30 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 |