Filter Your Search
1 - 1 of 1 results
|
SN54ALS165FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | YES | QCCN | 50 pF | RIGHT | POSITIVE EDGE | ALS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 35 MHz | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 |