Filter Your Search
1 - 3 of 3 results
|
SN54ALS1640AFH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 8 mA | INVERTED | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN54ALS1640AFH
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 17 ns | 1 | 8 | YES | 50 pF | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 8 mA | 2 | INVERTED | 35 mA | 5.5 V | 4.5 V | S-XQCC-N20 | 125 °C | -55 °C | 20 | UNSPECIFIED | SQUARE | NO LEAD | QUAD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||
|
SN54ALS1640AFH-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | INVERTED | 35 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 |