Parametric results for: SN54ALS163AJ-00 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn54als163aj00
Select parts from the table below to compare.
Compare
Compare
SN54ALS163AJ-00
Texas Instruments
Check for Price Obsolete 5 V 20 ns 1 4 NO DIP 50 pF UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 25 MHz YES SYNCHRONOUS 21 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, 16 unknown 8542.39.00.01