Filter Your Search
1 - 1 of 1 results
|
SN54ALS163AFH-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 4 | YES | QCCN | 50 pF | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 |