Filter Your Search
1 - 2 of 2 results
|
SN54ALS1620FH-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | QCCN | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||
|
SN54ALS1620FH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | 8 mA | INVERTED | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 |