Filter Your Search
1 - 1 of 1 results
|
SN54ALS139FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 17 ns | 2 | YES | QCCN | 50 pF | ALS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 4 mA | INVERTED | 13 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 |