Filter Your Search
1 - 10 of 12 results
|
SN54ALS138AJ
Texas Instruments
|
$6.8881 | Yes | No | Active | 5 V | 28 ns | 22 ns | 1 | 8 | NO | DIP | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE IN... more | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SNJ54ALS138AJ
Texas Instruments
|
$9.7119 | Yes | No | Active | 5 V | 28 ns | 22 ns | 1 | 8 | NO | DIP | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE IN... more | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
JM38510/37701BEA
Texas Instruments
|
$19.1891 | Yes | No | Active | 5 V | 28 ns | 22 ns | 1 | 8 | NO | DIP | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE IN... more | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
JM38510/37701B2A
Texas Instruments
|
$24.1617 | Yes | No | Active | 5 V | 28 ns | 22 ns | 1 | 8 | YES | QCCN | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE IN... more | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SNJ54ALS138AW
Texas Instruments
|
$25.9682 | Yes | No | Active | 5 V | 28 ns | 22 ns | 1 | 8 | YES | DFP | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE IN... more | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SNJ54ALS138AFK
Texas Instruments
|
$27.2838 | Yes | No | Active | 5 V | 28 ns | 22 ns | 1 | 8 | YES | QCCN | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE IN... more | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
M38510/37701B2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 25 ns | 22 ns | 1 | 8 | YES | QCCN | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-86866012A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 28 ns | 22 ns | 1 | 8 | YES | QCCN | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE IN... more | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN54ALS138AFK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 28 ns | 1 | YES | QCCN | ALS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
5962-8686601FA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 28 ns | 22 ns | 1 | 8 | YES | DFP | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE IN... more | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |