Filter Your Search
1 - 5 of 5 results
|
SN54AHC367W
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 13.5 ns | 1 | 6 | YES | DFP | 3-STATE | AHC | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||
|
SN54AHC367FKR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 13.5 ns | 1 | 6 | YES | QCCN | 3-STATE | AHC | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, | 20 | unknown | 8542.39.00.01 | ||
|
SN54AHC367WR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 13.5 ns | 1 | 6 | YES | DFP | 3-STATE | AHC | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||
|
SN54AHC367FK
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 13.5 ns | 1 | 6 | YES | QCCN | 3-STATE | AHC | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, | 20 | unknown | 8542.39.00.01 | ||
|
SN54AHC367J
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 13.5 ns | 1 | 6 | NO | DIP | 3-STATE | AHC | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |