Parametric results for: SN54AHC14 under Gates

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
Manufacturer Part Number: sn54ahc14
Select parts from the table below to compare.
Compare
Compare
SNJ54AHC08J
Texas Instruments
$8.0788 Yes No Active 3.3 V 14 ns 18.5 ns 6 1 NO DIP 50 pF YES AHC/VHC/H/U/V INVERTER CMOS IT CAN ALSO OPERATE AT 5 V NOMINAL 50 mA 20 µA 5.5 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
SNJ54AHC14J
Texas Instruments
$8.9004 Yes No Active 3.3 V 18.5 ns 18.5 ns 6 1 NO DIP 50 pF YES AHC/VHC/H/U/V INVERTER CMOS 50 mA 20 µA 5.5 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
SNJ54AHC14FK
Texas Instruments
$15.7792 Yes No Active 3.3 V 18.5 ns 18.5 ns 6 1 YES QCCN 50 pF YES AHC/VHC/H/U/V INVERTER CMOS 50 mA 20 µA 5.5 V 2 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01
SNJ54AHC14W
Texas Instruments
$17.9962 Yes No Active 3.3 V 18.5 ns 18.5 ns 6 1 YES DFP 50 pF YES AHC/VHC/H/U/V INVERTER CMOS 50 mA 20 µA 5.5 V 2 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.285 mm 9.21 mm TEXAS INSTRUMENTS INC DFP DFP, FL14,.3 14 not_compliant EAR99 8542.39.00.01
5962-9682001QDA
Texas Instruments
$18.0316 Yes No Active 3 V 18.5 ns 18.5 ns 6 2 YES DFP 50 pF YES AHC/VHC/H/U/V AND GATE CMOS 50 mA 20 µA 5.5 V 2 V MILITARY R-GDFP-F14 Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.285 mm 9.21 mm TEXAS INSTRUMENTS INC DFP CERAMIC, DFP-14 14 not_compliant EAR99 8542.39.00.01
SNJ54AHC08W
Texas Instruments
$18.1837 Yes No Active 3.3 V 14 ns 18.5 ns 6 1 YES DFP 50 pF YES AHC/VHC/H/U/V INVERTER CMOS IT CAN ALSO OPERATE AT 5 V NOMINAL 50 mA 20 µA 5.5 V 2 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.285 mm 9.21 mm TEXAS INSTRUMENTS INC DFP DFP, FL14,.3 14 not_compliant EAR99 8542.39.00.01
SN54AHC14FK
Texas Instruments
Check for Price Obsolete 3.3 V 18.5 ns 6 1 YES QCCN 50 pF AHC INVERTER CMOS 5.5 V 2 V OTHER S-CQCC-N20 Not Qualified 85 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QFN QCCN, 20 unknown 8542.39.00.01
5962-9680201QCA
Texas Instruments
Check for Price Yes No Active 3.3 V 18.5 ns 18.5 ns 6 1 NO DIP 50 pF YES AHC/VHC/H/U/V INVERTER CMOS 50 mA 20 µA 5.5 V 2 V MILITARY R-GDIP-T14 Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP HERMETIC SEALED, CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01
5962-9680201Q2A
Texas Instruments
Check for Price Yes No Active 3.3 V 18.5 ns 18.5 ns 6 1 YES QCCN 50 pF YES AHC/VHC/H/U/V INVERTER CMOS 50 mA 20 µA 5.5 V 2 V MILITARY S-CQCC-N20 Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01
SN54AHC14J
Texas Instruments
Check for Price Obsolete 3.3 V 18.5 ns 6 1 NO DIP 50 pF AHC INVERTER CMOS 5.5 V 2 V OTHER R-GDIP-T14 Not Qualified 85 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, 14 unknown 8542.39.00.01